
SD-LB-060-080 | |
|---|---|
DigiKey Part Number | SD-LB-060-080-ND |
Manufacturer | |
Manufacturer Product Number | SD-LB-060-080 |
Description | LATCHBLOCK |
Customer Reference | |
Detailed Description | Connector Latch Block For D-Sub Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Latch Block | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |

