
SCSC-6DTP010 | |
|---|---|
DigiKey Part Number | 116-SCSC-6DTP010-ND |
Manufacturer | |
Manufacturer Product Number | SCSC-6DTP010 |
Description | FIBER OPTIC CBL SC-SC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 10 | 9,04600 € | 90,46 € |
| 25 | 8,47880 € | 211,97 € |
| 50 | 8,07420 € | 403,71 € |
| 200 | 7,32205 € | 1.464,41 € |
| 400 | 6,97288 € | 2.789,15 € |
| 600 | 6,77648 € | 4.065,89 € |
| 1.000 | 6,53688 € | 6.536,88 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,67350 € |

