
S-306H-CCTK | |
|---|---|
DigiKey Part Number | S-306H-CCTK-ND |
Manufacturer | |
Manufacturer Product Number | S-306H-CCTK |
Description | CONN SOCKET 6POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 6 Position Socket, Jones Connector Solder Eyelet(s) Free Hanging (In-Line) |
Category | Features Hood, Cable Clamp |
Manufacturer Cinch Connectivity Solutions | Color Black |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Connector Type Socket, Jones | Voltage Rating 250 V |
Number of Positions 6 | Current Rating (Amps) 10 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Operating Temperature 105°C |
Termination Solder Eyelet(s) |

