6 Position Socket, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-306H-CCT

DigiKey Part Number
116-1043-ND
Manufacturer
Manufacturer Product Number
S-306H-CCT
Description
CONN SOCKET 6POS IN-LINE SLDR
Customer Reference
Detailed Description
6 Position Socket, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hood, Cable Clamp
Manufacturer
Cinch Connectivity Solutions
Color
Black
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Socket, Jones
Voltage Rating
250 V
Number of Positions
6
Current Rating (Amps)
10 A
Mounting Type
Free Hanging (In-Line)
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Rows
2
Operating Temperature
105°C
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.