
S-302-FP | |
|---|---|
DigiKey Part Number | S-302-FP-ND |
Manufacturer | |
Manufacturer Product Number | S-302-FP |
Description | CONN SOCKET 2POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 2 Position Socket, Jones Connector Solder Eyelet(s) Panel Mount |
Datasheet | Datasheet |
Category | Features Flange |
Manufacturer Cinch Connectivity Solutions | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Cadmium |
Connector Type Socket, Jones | Voltage Rating 250 V |
Number of Positions 2 | Current Rating (Amps) 10 A |
Mounting Type Panel Mount | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 1 | Operating Temperature 105°C |
Termination Solder Eyelet(s) |


