
S-2404H-CCT | |
|---|---|
DigiKey Part Number | S-2404H-CCT-ND |
Manufacturer | |
Manufacturer Product Number | S-2404H-CCT |
Description | CONN SOCKET 4POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 4 Position Socket, Jones Connector Solder Eyelet(s) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Hood, Cable Clamp |
Manufacturer Cinch Connectivity Solutions | Color Black |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Connector Type Socket, Jones | Voltage Rating 250 V |
Number of Positions 4 | Current Rating (Amps) 15 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Rows 2 | Operating Temperature 105°C |
Termination Solder Eyelet(s) | Base Product Number |

