
QC-2 | |
|---|---|
DigiKey Part Number | QC-2-ND |
Manufacturer | |
Manufacturer Product Number | QC-2 |
Description | CONN TERM BLK SCREW BARRIER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal, Screw, Barrier Block For 142 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal, Screw, Barrier Block | |
Number of Positions | - | |
For Use With/Related Products | 142 Series | |
Color | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79289 € | 2.792,89 € |
| Unit Price without VAT: | 2,79289 € |
|---|---|
| Unit Price with VAT: | 3,32354 € |


