Image for P-321-CCT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-321-CCT

DigiKey Part Number
P-321-CCT-ND
Manufacturer
Manufacturer Product Number
P-321-CCT
Description
CONN PLUG 21POS IN-LINE SLDR
Customer Reference
Detailed Description
21 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hood, Cable Clamp
Manufacturer
Cinch Connectivity Solutions
Color
Black
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Cadmium
Connector Type
Plug, Jones
Voltage Rating
250 V
Number of Positions
21
Current Rating (Amps)
10 A
Mounting Type
Free Hanging (In-Line)
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Rows
3
Operating Temperature
105°C
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.