Image for P-306H-CCTL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-306H-CCTL

DigiKey Part Number
P-306H-CCTL-ND
Manufacturer
Manufacturer Product Number
P-306H-CCTL
Description
CONN PLUG 6POS IN-LINE SLDR
Customer Reference
Detailed Description
6 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
6
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
2
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Hood, Cable Clamp
Color
Black
Fastening Type
Latch Lock
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.