3 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
P-303H-CCT
P-303H-CCT

P-303H-CCT

DigiKey Part Number
116-1032-ND
Manufacturer
Manufacturer Product Number
P-303H-CCT
Description
CONN PLUG 3POS IN-LINE SLDR
Customer Reference
Detailed Description
3 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
3
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
1
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Hood, Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,80000 €12,80 €
1010,87400 €108,74 €
2510,19240 €254,81 €
509,70560 €485,28 €
1009,24260 €924,26 €
2508,66436 €2.166,09 €
Unit Price without VAT:12,80000 €
Unit Price with VAT:15,23200 €