
P-2412-LAB | |
|---|---|
DigiKey Part Number | P-2412-LAB-ND |
Manufacturer | |
Manufacturer Product Number | P-2412-LAB |
Description | CONN PLUG 12POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 12 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Cinch Connectivity Solutions | Fastening Type Push-Pull |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Cadmium |
Part Status Obsolete | Voltage Rating 250 V |
Connector Type Plug, Jones | Current Rating (Amps) 15 A |
Number of Positions 12 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 105°C |
Number of Rows 2 | Base Product Number |
Termination Solder Eyelet(s) |


