
P-202-CCT | |
|---|---|
DigiKey Part Number | P-202-CCT-ND |
Manufacturer | |
Manufacturer Product Number | P-202-CCT |
Description | CONN PLUG 2POS IN-LINE SLDR |
Customer Reference | |
Detailed Description | 2 Position Plug, Jones Connector Solder Eyelet(s) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Plug, Jones | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Free Hanging (In-Line) | |
Number of Rows | 1 | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Cable Clamp | |
Color | - | |
Fastening Type | Threaded | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | - | |
Base Product Number |

