
MS24266R16B10SN | |
|---|---|
DigiKey Part Number | 2899-MS24266R16B10SN-116-ND |
Manufacturer | |
Manufacturer Product Number | MS24266R16B10SN |
Description | CONN PLUG FMALE 10POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Anodized |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 10 (Power) | Ingress Protection Environment Sealed |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 16-10 | Cable Opening 0.769" (19.53mm) |
Shell Size, MIL E | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Epoxy, Glass Filled |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,09000 € | 120,09 € |
| 10 | 116,21500 € | 1.162,15 € |
| 25 | 112,57760 € | 2.814,44 € |
| 50 | 110,86100 € | 5.543,05 € |
| 100 | 104,43570 € | 10.443,57 € |
| 250 | 102,93988 € | 25.734,97 € |
| 500 | 98,70738 € | 49.353,69 € |
| Unit Price without VAT: | 120,09000 € |
|---|---|
| Unit Price with VAT: | 142,90710 € |

