
MS24264R22B55SN | |
|---|---|
DigiKey Part Number | 2899-MS24264R22B55SN-116-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R22B55SN |
Description | CONN RCPT FMALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | H | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,44000 € | 153,44 € |
| 10 | 148,50500 € | 1.485,05 € |
| 25 | 143,85800 € | 3.596,45 € |
| 50 | 141,63760 € | 7.081,88 € |
| 100 | 133,42740 € | 13.342,74 € |
| 250 | 131,53412 € | 32.883,53 € |
| 500 | 126,11232 € | 63.056,16 € |
| Unit Price without VAT: | 153,44000 € |
|---|---|
| Unit Price with VAT: | 182,59360 € |

