
MS24264R22B55PN | |
|---|---|
DigiKey Part Number | 2899-MS24264R22B55PN-116-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R22B55PN |
Description | CONN RCPT MALE 55POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Anodized |
Number of Positions 55 (Power) | Contact Finish - Mating Gold |
Grade Military | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 22-55 | Operating Temperature -55°C ~ 200°C |
Shell Size, MIL H | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Epoxy, Glass Filled |
Mounting Feature Flange | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,61000 € | 94,61 € |
| 10 | 91,56800 € | 915,68 € |
| 25 | 88,69560 € | 2.217,39 € |
| 50 | 87,33580 € | 4.366,79 € |
| 100 | 82,27030 € | 8.227,03 € |
| 250 | 81,09744 € | 20.274,36 € |
| 500 | 77,76586 € | 38.882,93 € |
| Unit Price without VAT: | 94,61000 € |
|---|---|
| Unit Price with VAT: | 112,58590 € |

