
MS24264R14B7S6 | |
|---|---|
DigiKey Part Number | 2899-MS24264R14B7S6-116-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R14B7S6 |
Description | CONN RCPT FMALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation 6 |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Anodized |
Number of Positions 7 (Power) | Contact Finish - Mating Gold |
Grade Military | Ingress Protection Environment Sealed |
Qualification MIL-DTL-26500 | Shielding |
Shell Size - Insert 14-7 | Operating Temperature -55°C ~ 200°C |
Shell Size, MIL D | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Type Panel Mount | Insert Material Epoxy, Glass Filled |
Mounting Feature Flange | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,95000 € | 82,95 € |
| 10 | 80,28200 € | 802,82 € |
| 25 | 77,76600 € | 1.944,15 € |
| 50 | 76,57600 € | 3.828,80 € |
| 100 | 72,13950 € | 7.213,95 € |
| 250 | 71,10264 € | 17.775,66 € |
| 500 | 68,17898 € | 34.089,49 € |
| Unit Price without VAT: | 82,95000 € |
|---|---|
| Unit Price with VAT: | 98,71050 € |

