
MS-23-140-Y | |
|---|---|
DigiKey Part Number | 2266-MS-23-140-Y-ND |
Manufacturer | |
Manufacturer Product Number | MS-23-140-Y |
Description | BARRIER BLOCK MARKER STRIP 23POS |
Customer Reference | |
Detailed Description | Connector Label, Screw In For 140 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 140 Series | |
Color | - |

