Connector Label, Screw In For 140 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-15-140

DigiKey Part Number
CBB344-ND
Manufacturer
Manufacturer Product Number
MS-15-140
Description
BARRIER BLOCK MARKER STRIP 15POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Label, Screw In For 140 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Label, Screw In
Manufacturer
Cinch Connectivity Solutions
Legend
Blank
Series
Pitch
0.375" (9.53mm)
Packaging
Bag
For Use With/Related Products
140 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 408 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0001,05545 €1.055,45 €
Manufacturers Standard Package
Unit Price without VAT:1,05545 €
Unit Price with VAT:1,25599 €

Other Suppliers on DigiKey

408In Stock
Ships from WEC