
MS-14-142 | |
|---|---|
DigiKey Part Number | CBB447-ND |
Manufacturer | |
Manufacturer Product Number | MS-14-142 |
Description | BARRIER BLK MARKER STRIP 14POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For 142 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.562" (14.27mm) | |
For Use With/Related Products | 142 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47263 € | 1.472,63 € |
| Unit Price without VAT: | 1,47263 € |
|---|---|
| Unit Price with VAT: | 1,75243 € |

