
MD801-009-07NF5-3SC | |
|---|---|
DigiKey Part Number | 116-MD801-009-07NF5-3SC-ND |
Manufacturer | |
Manufacturer Product Number | MD801-009-07NF5-3SC |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert 5-3 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Cable Opening 0.245" (6.22mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 60,82100 € | 6.082,10 € |
| Unit Price without VAT: | 60,82100 € |
|---|---|
| Unit Price with VAT: | 72,37699 € |

