MD801-007-16M9-19SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD801-007-16M9-19SE
A Closer Look: MD801 Connectors

MD801-007-16M9-19SA

DigiKey Part Number
116-MD801-007-16M9-19SA-ND
Manufacturer
Manufacturer Product Number
MD801-007-16M9-19SA
Description
MINIATURE D38999 CIRCULAR CONNEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
9-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1141,99000 €141,99 €
10120,70600 €1.207,06 €
25113,15760 €2.828,94 €
50108,29720 €5.414,86 €
Manufacturers Standard Package
Unit Price without VAT:141,99000 €
Unit Price with VAT:168,96810 €