MD801-007-16M9-19SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD801-007-16M9-19SE
A Closer Look: MD801 Connectors

MD801-007-16M6-7PA

DigiKey Part Number
116-MD801-007-16M6-7PA-ND
Manufacturer
Manufacturer Product Number
MD801-007-16M6-7PA
Description
MINIATURE D38999 CIRCULAR CONNEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
6-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Aerospace, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,03000 €104,03 €
1088,43200 €884,32 €
2582,90080 €2.072,52 €
5078,94900 €3.947,45 €
10077,06360 €7.706,36 €
Manufacturers Standard Package
Unit Price without VAT:104,03000 €
Unit Price with VAT:123,79570 €