
MD801-007-16M5-3PC | |
|---|---|
DigiKey Part Number | 116-MD801-007-16M5-3PC-ND |
Manufacturer | |
Manufacturer Product Number | MD801-007-16M5-3PC |
Description | MINIATURE D38999 CIRCULAR CONNEC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 5-3 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.245" (6.22mm) |
Termination Crimp | Operating Temperature -65°C ~ 175°C |
Fastening Type Threaded | Applications Aerospace, Military |
Orientation C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,87610 € | 8.287,61 € |
| Unit Price without VAT: | 82,87610 € |
|---|---|
| Unit Price with VAT: | 98,62256 € |

