


M83513/17-G01NP | |
|---|---|
DigiKey Part Number | 116-M83513/17-G01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/17-G01NP |
Description | CONN MICRO-D PLUG 51POS R/A SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | M83513/17-G01NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.275" (6.99mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,78000 € | 159,78 € |
| 10 | 135,82700 € | 1.358,27 € |
| 25 | 127,33320 € | 3.183,33 € |
| 50 | 123,21760 € | 6.160,88 € |
| Unit Price without VAT: | 159,78000 € |
|---|---|
| Unit Price with VAT: | 190,13820 € |









