M83513/15-H01CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/15-H01CP
Dura-Con Product Overview

M83513/15-H01CP

DigiKey Part Number
116-M83513/15-H01CP-ND
Manufacturer
Manufacturer Product Number
M83513/15-H01CP
Description
CONN MICRO-D RCPT 100P R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
M83513/15-H01CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
8
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.200" (5.08mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1316,68000 €316,68 €
10269,22900 €2.692,29 €
25260,38400 €6.509,60 €
Manufacturers Standard Package
Unit Price without VAT:316,68000 €
Unit Price with VAT:376,84920 €