M83513/16-C01CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513/16-C01CP
Dura-Con Product Overview

M83513/13-A01CP

DigiKey Part Number
116-M83513/13-A01CP-ND
Manufacturer
Manufacturer Product Number
M83513/13-A01CP
Description
CONN MICRO-D RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/13-A01CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.230" (5.84mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1100,20000 €100,20 €
1085,17600 €851,76 €
2579,84720 €1.996,18 €
5076,04160 €3.802,08 €
10073,96510 €7.396,51 €
Manufacturers Standard Package
Unit Price without VAT:100,20000 €
Unit Price with VAT:119,23800 €