
M83513/05-03 | |
|---|---|
DigiKey Part Number | 116-M83513/05-03-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-03 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer Cinch Connectivity Solutions | Length - Below Head 0.250" (6.35mm) |
Series | Thread Size 2-56 |
Packaging Bag | Grade Military |
Part Status Active | Qualification MIL-DTL-83513 |
Accessory Type Jackscrew, Slotted | Base Product Number |
For Use With/Related Products Micro D (MDM) Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,10400 € | 2.010,40 € |
| Unit Price without VAT: | 20,10400 € |
|---|---|
| Unit Price with VAT: | 23,92376 € |

