
M83513/04-F04C | |
|---|---|
DigiKey Part Number | 116-M83513/04-F04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-F04C |
Description | CABLE ASSY D-MIC-D 37P 914.4MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 3.00' (914.40mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,68000 € | 151,68 € |
| 10 | 128,94400 € | 1.289,44 € |
| 25 | 120,87960 € | 3.021,99 € |
| 50 | 116,40520 € | 5.820,26 € |
| Unit Price without VAT: | 151,68000 € |
|---|---|
| Unit Price with VAT: | 180,49920 € |





