
M83513/03-A03N | |
|---|---|
DigiKey Part Number | 116-M83513/03-A03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A03N |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 € | 40,42 € |
| 10 | 34,35500 € | 343,55 € |
| 25 | 32,20480 € | 805,12 € |
| 50 | 30,66860 € | 1.533,43 € |
| 100 | 29,20630 € | 2.920,63 € |
| 250 | 27,40088 € | 6.850,22 € |
| Unit Price without VAT: | 40,42000 € |
|---|---|
| Unit Price with VAT: | 48,09980 € |














