


M83513/02-BN | |
|---|---|
DigiKey Part Number | 116-M83513/02-BN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-BN |
Description | CONN MICRO-D RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | M83513/02-BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,67000 € | 60,67 € |
| 10 | 51,56300 € | 515,63 € |
| 25 | 48,33720 € | 1.208,43 € |
| 50 | 46,03220 € | 2.301,61 € |
| 100 | 43,83760 € | 4.383,76 € |
| Unit Price without VAT: | 60,67000 € |
|---|---|
| Unit Price with VAT: | 72,19730 € |














