
M3933/16-52S | |
|---|---|
DigiKey Part Number | 116-M3933/16-52S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-52S |
Description | RF ATTENUATOR 23.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 23.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 23.5dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 264,35800 € | 1.321,79 € |
| Unit Price without VAT: | 264,35800 € |
|---|---|
| Unit Price with VAT: | 314,58602 € |

