
M3933/16-26S | |
|---|---|
DigiKey Part Number | 116-M3933/16-26S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/16-26S |
Description | RF ATTENUATOR 9.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 9.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 435,55750 € | 1.742,23 € |
| Unit Price without VAT: | 435,55750 € |
|---|---|
| Unit Price with VAT: | 518,31343 € |

