
M3933/14-24S | |
|---|---|
DigiKey Part Number | 116-M3933/14-24S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-24S |
Description | RF ATTENUATOR 31DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 Hz ~ 12.4 GHz 50 Ohms SMA In-Line Module |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Impedance 50 Ohms |
Packaging Bulk | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 31dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 203,45167 € | 1.220,71 € |
| Unit Price without VAT: | 203,45167 € |
|---|---|
| Unit Price with VAT: | 242,10749 € |

