
M3933/14-22N | |
|---|---|
DigiKey Part Number | 116-M3933/14-22N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-22N |
Description | RF ATTENUATOR 11DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 11dB 0 Hz ~ 12.4 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 11dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 319,98667 € | 1.919,92 € |
| Unit Price without VAT: | 319,98667 € |
|---|---|
| Unit Price with VAT: | 380,78414 € |

