
M3933/14-14N | |
|---|---|
DigiKey Part Number | 116-M3933/14-14N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-14N |
Description | RF ATTENUATOR 40DB 50OHM SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 12.4 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 89,44077 € | 1.162,73 € |
| Unit Price without VAT: | 89,44077 € |
|---|---|
| Unit Price with VAT: | 106,43452 € |

