
M3933/14-05S | |
|---|---|
DigiKey Part Number | 116-M3933/14-05S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/14-05S |
Description | RF ATTENUATOR 15DB 50OHM SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 12.4 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 345,31250 € | 1.381,25 € |
| Unit Price without VAT: | 345,31250 € |
|---|---|
| Unit Price with VAT: | 410,92188 € |

