
M39030/3-05N | |
|---|---|
DigiKey Part Number | 116-M39030/3-05N-ND |
Manufacturer | |
Manufacturer Product Number | M39030/3-05N |
Description | CONN TERMINATOR JACK SMA 50 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Body Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 90,50385 € | 1.176,55 € |
| Unit Price without VAT: | 90,50385 € |
|---|---|
| Unit Price with VAT: | 107,69958 € |

