Image for M39030/3-04N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39030/3-04N

DigiKey Part Number
116-M39030/3-04N-ND
Manufacturer
Manufacturer Product Number
M39030/3-04N
Description
CONN TERMINATOR PLUG SMA 50 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Contact Material
Beryllium Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Features
Chain
Connector Style
SMA
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Frequency - Max
18 GHz
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10167,60700 €1.676,07 €
Unit Price without VAT:167,60700 €
Unit Price with VAT:199,45233 €