
M39030/3-02S | |
|---|---|
DigiKey Part Number | 116-M39030/3-02S-ND |
Manufacturer | |
Manufacturer Product Number | M39030/3-02S |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Frequency - Max 18 GHz |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style SMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,83000 € | 1.738,30 € |
| Unit Price without VAT: | 173,83000 € |
|---|---|
| Unit Price with VAT: | 206,85770 € |

