
M39030/3-01S | |
|---|---|
DigiKey Part Number | 116-M39030/3-01S-ND |
Manufacturer | |
Manufacturer Product Number | M39030/3-01S |
Description | CONN TERMINATOR PLUG SMA 50 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Body Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 175,89700 € | 1.758,97 € |
| Unit Price without VAT: | 175,89700 € |
|---|---|
| Unit Price with VAT: | 209,31743 € |

