
JA83385FK | |
|---|---|
DigiKey Part Number | 2111-JA83385FK-ND |
Manufacturer | |
Manufacturer Product Number | JA83385FK |
Description | J SERIES 12POS SHELL FULL KIT |
Customer Reference | |
Detailed Description | Connector Backshell Assembly with Latch Clip For J Series |
Datasheet | Datasheet |
Category | For Use With/Related Products J Series |
Manufacturer Cinch Connectivity Solutions | Specifications 12 Positions |
Series | Color Gray |
Packaging Bag | Material Thermoplastic |
Part Status Obsolete | Base Product Number |
Accessory Type Backshell Assembly with Latch Clip |

