Connector Backshell Assembly For J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA83385

DigiKey Part Number
2111-JA83385-ND
Manufacturer
Manufacturer Product Number
JA83385
Description
J SERIES 12POS SHELL KIT
Customer Reference
Detailed Description
Connector Backshell Assembly For J Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Backshell Assembly
For Use With/Related Products
J Series
Specifications
12 Positions
Color
Gray
Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.