
JA77883 | |
|---|---|
DigiKey Part Number | 2111-JA77883-ND |
Manufacturer | |
Manufacturer Product Number | JA77883 |
Description | J SERIES SPRING CLIP SIZE 4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Clip For J Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Clip | |
For Use With/Related Products | J Series | |
Specifications | 4 Positions | |
Color | Silver | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 2,19122 € | 1.150,39 € |
| Unit Price without VAT: | 2,19122 € |
|---|---|
| Unit Price with VAT: | 2,60755 € |

