20 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount
JA77850
JA77850

JA77850

DigiKey Part Number
2111-JA77850-ND
Manufacturer
Manufacturer Product Number
JA77850
Description
CONN PLUG 20POS 5.16MM PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Jones
Number of Positions
20
Pitch
0.203" (5.16mm)
Mounting Type
Panel Mount
Number of Rows
5
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Gray
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
900 V
Current Rating (Amps)
5 A
Material - Insulation
Polyester, Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,38965 €4.389,65 €
Manufacturers Standard Package
Unit Price without VAT:4,38965 €
Unit Price with VAT:5,22368 €