




JA77848 | |
|---|---|
DigiKey Part Number | 2111-JA77848-ND |
Manufacturer | |
Manufacturer Product Number | JA77848 |
Description | CONN PLUG 12POS 5.16MM PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Plug, Jones Connector Solder 0.203" (5.16mm) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Jones | |
Number of Positions | 12 | |
Pitch | 0.203" (5.16mm) | |
Mounting Type | Panel Mount | |
Number of Rows | 3 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Flange | |
Color | Gray | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 900 V | |
Current Rating (Amps) | 5 A | |
Material - Insulation | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,50480 € | 4.504,80 € |
| Unit Price without VAT: | 4,50480 € |
|---|---|
| Unit Price with VAT: | 5,36071 € |

