
FNF-LT11H | |
|---|---|
DigiKey Part Number | 116-FNF-LT11H-ND |
Manufacturer | |
Manufacturer Product Number | FNF-LT11H |
Description | FRONT LOADER PLUGGABLE OPTICAL T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1310nm 3.135V ~ 3.465V LC Duplex Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FNF-LT11H Models |
Category | Wavelength 1310nm |
Manufacturer Cinch Connectivity Solutions | Applications Ethernet |
Series | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,88000 € | 267,88 € |
| 10 | 236,84400 € | 2.368,44 € |
| Unit Price without VAT: | 267,88000 € |
|---|---|
| Unit Price with VAT: | 318,77720 € |



