
DN0000812 | |
|---|---|
DigiKey Part Number | 116-DN0000812-ND |
Manufacturer | |
Manufacturer Product Number | DN0000812 |
Description | JACKPOST 1.2MM PANEL THICKNESS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Rear Panel Mount Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Rear Panel Mount Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.197" (5.00mm) | |
Thread Size | 2-56 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 8,03200 € | 80,32 € |
| 25 | 7,52880 € | 188,22 € |
| 50 | 7,16940 € | 358,47 € |
| 100 | 6,82710 € | 682,71 € |
| 250 | 6,39988 € | 1.599,97 € |
| 500 | 6,09468 € | 3.047,34 € |
| 1.000 | 5,80411 € | 5.804,11 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |






