96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN96SBSS2.5

DigiKey Part Number
116-DIN96SBSS2.5-ND
Manufacturer
Manufacturer Product Number
DIN96SBSS2.5
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DIN96SBSS2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,23000 €6,23 €
105,29400 €52,94 €
484,73896 €227,47 €
964,51260 €433,21 €
1444,38528 €631,48 €
2884,17608 €1.202,71 €
5284,00134 €2.112,71 €
1.0083,82305 €3.853,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €