
DIN96PBSPF | |
|---|---|
DigiKey Part Number | 116-DIN96PBSPF-ND |
Manufacturer | |
Manufacturer Product Number | DIN96PBSPF |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DIN96PBSPF Models |
Category | Number of Rows 3 |
Manufacturer Cinch Connectivity Solutions | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 5,22900 € | 52,29 € |
| 48 | 4,68000 € | 224,64 € |
| 96 | 4,45646 € | 427,82 € |
| 144 | 4,33076 € | 623,63 € |
| 288 | 4,12413 € | 1.187,75 € |
| 528 | 3,95161 € | 2.086,45 € |
| 1.008 | 3,77552 € | 3.805,72 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

