
DCJPRM047 | |
|---|---|
DigiKey Part Number | 116-DCJPRM047-ND |
Manufacturer | |
Manufacturer Product Number | DCJPRM047 |
Description | MICRO-D JACKPOST 1=SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Cinch Connectivity Solutions | Features Hardware Included |
Packaging Bag | Length - Threaded Portion Below Head 0.358" (9.09mm) |
Part Status Active | Length - Below Head 0.358" (9.10mm) |
Accessory Type Jackscrew Socket | Thread Size 2-56 Socket, 2-56 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 18,60100 € | 186,01 € |
| 25 | 17,43640 € | 435,91 € |
| 50 | 16,60440 € | 830,22 € |
| 100 | 15,81230 € | 1.581,23 € |
| 250 | 14,82336 € | 3.705,84 € |
| 500 | 14,11680 € | 7.058,40 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |




